
2220SC473KAT2A | |
|---|---|
DigiKey Part Number | 478-5927-2-ND - Tape & Reel (TR) 478-5927-1-ND - Cut Tape (CT) 478-5927-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220SC473KAT2A |
Description | CAP CER 0.047UF 1.5KV X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220SC473KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.130" (3.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,64000 € | 4,64 € |
| 10 | 3,36500 € | 33,65 € |
| 50 | 2,85660 € | 142,83 € |
| 100 | 2,69920 € | 269,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,43948 € | 1.219,74 € |
| 1.000 | 2,35685 € | 2.356,85 € |
| 1.500 | 2,31545 € | 3.473,17 € |
| 2.500 | 2,26957 € | 5.673,92 € |
| 3.500 | 2,24273 € | 7.849,55 € |
| Unit Price without VAT: | 4,64000 € |
|---|---|
| Unit Price with VAT: | 5,52160 € |

