
2220SC103KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM55CR73N103KVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220SC103KAT2A |
Description | CAP CER 10000PF 1.5KV X7R 2220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,05738 € | 528,69 € |
| Unit Price without VAT: | 1,05738 € |
|---|---|
| Unit Price with VAT: | 1,25828 € |

