
2220SA102MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM55ZCG3N102MVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220SA102MAT2A |
Description | CAP CER 1000PF 1.5KV C0GNP0 2220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 1500V (1.5kV) Ceramic Capacitor C0G, NP0 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±20% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.21mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,33006 € | 665,03 € |
| Unit Price without VAT: | 1,33006 € |
|---|---|
| Unit Price with VAT: | 1,58277 € |

