10 µF ±20% 35V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2220DC106MAT2A

DigiKey Part Number
2220DC106MAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2220DC106MAT2A
Description
CAP CER 10UF 35V X7R 2220
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF ±20% 35V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2220 (5750 Metric)
Tolerance
±20%
Size / Dimension
0.225" L x 0.197" W (5.72mm x 5.00mm)
Voltage - Rated
Thickness (Max)
0.090" (2.28mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,11094 €555,47 €
Manufacturers Standard Package
Unit Price without VAT:1,11094 €
Unit Price with VAT:1,32202 €