
2220CC124KAT1A | |
|---|---|
DigiKey Part Number | 2220CC124KAT1A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2220CC124KAT1A |
Description | CAP CER 0.12UF 630V X7R 2220 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±10% 630V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220CC124KAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2220 (5750 Metric) |
Tolerance ±10% | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Voltage - Rated | Thickness (Max) 0.130" (3.30mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,66392 € | 663,92 € |
| Unit Price without VAT: | 0,66392 € |
|---|---|
| Unit Price with VAT: | 0,79006 € |

