
22205C106K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF55CR71H106KVTR-ND - Tape & Reel (TR) 478-KAF55CR71H106KVCT-ND - Cut Tape (CT) 478-KAF55CR71H106KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 22205C106K4Z2A |
Description | CAP CER 10UF 50V X7R 2220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 22205C106K4Z2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.79mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,13200 € | 11,32 € |
| 50 | 0,91440 € | 45,72 € |
| 100 | 0,84740 € | 84,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,44586 € | 722,93 € |
| 1.000 | 1,38874 € | 1.388,74 € |
| 1.500 | 1,36013 € | 2.040,20 € |
| 2.500 | 1,32842 € | 3.321,05 € |
| 3.500 | 1,30987 € | 4.584,55 € |
| 5.000 | 1,29203 € | 6.460,15 € |
| 6.000 | 1,28357 € | 7.701,42 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |

