
22203C226MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM55DR71E226MVTR-ND - Tape & Reel (TR) 478-KGM55DR71E226MVCT-ND - Cut Tape (CT) 478-KGM55DR71E226MVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 22203C226MAT2A |
Description | CAP CER 22UF 25V X7R 2220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 2220 (5750 Metric) |
Capacitance | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Tolerance ±20% | Thickness (Max) 0.130" (3.30mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,84000 € | 2,84 € |
| 10 | 1,98400 € | 19,84 € |
| 50 | 1,64480 € | 82,24 € |
| 100 | 1,54020 € | 154,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,36310 € | 681,55 € |
| 1.000 | 1,30826 € | 1.308,26 € |
| 1.500 | 1,28078 € | 1.921,17 € |
| 2.500 | 1,25032 € | 3.125,80 € |
| 3.500 | 1,23251 € | 4.313,78 € |
| 5.000 | 1,21537 € | 6.076,85 € |
| Unit Price without VAT: | 2,84000 € |
|---|---|
| Unit Price with VAT: | 3,37960 € |

