
22203C226MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM55DR71E226MVTR-ND - Tape & Reel (TR) 478-KGM55DR71E226MVCT-ND - Cut Tape (CT) 478-KGM55DR71E226MVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 22203C226MAT2A |
Description | CAP CER 22UF 25V X7R 2220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.130" (3.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,87000 € | 2,87 € |
| 10 | 2,00900 € | 20,09 € |
| 50 | 1,66560 € | 83,28 € |
| 100 | 1,55960 € | 155,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,38026 € | 690,13 € |
| 1.000 | 1,32473 € | 1.324,73 € |
| 1.500 | 1,29691 € | 1.945,37 € |
| 2.500 | 1,26606 € | 3.165,15 € |
| 3.500 | 1,24803 € | 4.368,10 € |
| 5.000 | 1,23068 € | 6.153,40 € |
| Unit Price without VAT: | 2,87000 € |
|---|---|
| Unit Price with VAT: | 3,41530 € |

