
22201Z106MAT2A | |
|---|---|
DigiKey Part Number | 478-22201Z106MAT2ATR-ND - Tape & Reel (TR) 478-22201Z106MAT2ACT-ND - Cut Tape (CT) 478-22201Z106MAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 22201Z106MAT2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 100V Ceramic Capacitor X7S 2220 (5750 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,48000 € | 14,80 € |
| 50 | 1,21020 € | 60,51 € |
| 100 | 1,12690 € | 112,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,43404 € | 717,02 € |
| 1.000 | 1,37720 € | 1.377,20 € |
| 1.500 | 1,34873 € | 2.023,10 € |
| 2.500 | 1,31716 € | 3.292,90 € |
| 3.500 | 1,29871 € | 4.545,48 € |
| 5.000 | 1,28095 € | 6.404,75 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |

