1.5 µF ±20% 100V Ceramic Capacitor X7R 2220 (5750 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22201C155MAT2A

DigiKey Part Number
478-22201C155MAT2ATR-ND - Tape & Reel (TR)
478-22201C155MAT2ACT-ND - Cut Tape (CT)
478-22201C155MAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
22201C155MAT2A
Description
CAP CER 1.5UF 100V X7R 2220
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.5 µF ±20% 100V Ceramic Capacitor X7R 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
2220 (5750 Metric)
Size / Dimension
0.224" L x 0.197" W (5.70mm x 5.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.090" (2.29mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.422
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,38000 €1,38 €
100,91500 €9,15 €
500,72960 €36,48 €
1000,67260 €67,26 €
5000,57614 €288,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,54629 €546,29 €
2.0000,52172 €1.043,44 €
3.0000,50941 €1.528,23 €
5.0000,49577 €2.478,85 €
7.0000,48779 €3.414,53 €
10.0000,48012 €4.801,20 €
Manufacturers Standard Package
Unit Price without VAT:1,38000 €
Unit Price with VAT:1,64220 €