
22201C106MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM55DR72A106MVTR-ND - Tape & Reel (TR) 478-KGM55DR72A106MVCT-ND - Cut Tape (CT) 478-KGM55DR72A106MVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 22201C106MAT2A |
Description | CAP CER 10UF 100V X7R 2220 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 100V Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 22201C106MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.130" (3.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,13600 € | 11,36 € |
| 50 | 0,91660 € | 45,83 € |
| 100 | 0,84860 € | 84,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,73394 € | 366,97 € |
| 1.000 | 0,69843 € | 698,43 € |
| 1.500 | 0,68065 € | 1.020,97 € |
| 2.500 | 0,66094 € | 1.652,35 € |
| 3.500 | 0,64941 € | 2.272,93 € |
| 5.000 | 0,63832 € | 3.191,60 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |

