209159005101916
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
209159005101916
209159005101916
209159005101916

209159005101916

DigiKey Part Number
478-209159005101916TR-ND - Tape & Reel (TR)
478-209159005101916CT-ND - Cut Tape (CT)
478-209159005101916DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
209159005101916
Description
CONN SSL SOCKET
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SSL Connector 5 Position Socket Board to Board or Cable 0.118" (3.00mm) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Board or Cable
Connector Type
Socket
Number of Positions
5
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Pitch
0.118" (3.00mm)
Fastening Type
-
Features
-
Housing Color
White
Wire Gauge
-
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Polyamide (PA46), Nylon 4/6
Operating Temperature
-40°C ~ 125°C
Voltage Rating
125V
Current Rating (Amps)
5A per Contact
Ingress Protection
-
Mating Cycles
10
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.176
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,33000 €1,33 €
101,12800 €11,28 €
1000,95830 €95,83 €
5000,85536 €427,68 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.4000,81133 €1.135,86 €
2.8000,77262 €2.163,34 €
4.2000,75085 €3.153,57 €
7.0000,72429 €5.070,03 €
9.8000,70732 €6.931,74 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,58270 €