
209159005101116 | |
|---|---|
DigiKey Part Number | 478-209159005101116TR-ND - Tape & Reel (TR) 478-209159005101116CT-ND - Cut Tape (CT) 478-209159005101116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 209159005101116 |
Description | CONN SSL SOCKET 5POS 3MM SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 5 Position Socket Board to Board or Cable 0.118" (3.00mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | 209159005101116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Style | Board to Board or Cable | |
Connector Type | Socket | |
Number of Positions | 5 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.118" (3.00mm) | |
Fastening Type | - | |
Features | Solder Retention | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA46), Nylon 4/6 | |
Operating Temperature | -40°C ~ 125°C | |
Voltage Rating | 125V | |
Current Rating (Amps) | 5A per Contact | |
Ingress Protection | - | |
Mating Cycles | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 1,12200 € | 11,22 € |
| 100 | 0,95360 € | 95,36 € |
| 500 | 0,85116 € | 425,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.400 | 0,80735 € | 1.130,29 € |
| 2.800 | 0,76884 € | 2.152,75 € |
| 4.200 | 0,74716 € | 3.138,07 € |
| 7.000 | 0,72074 € | 5.045,18 € |
| 9.800 | 0,70385 € | 6.897,73 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |



