209159002101116
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

209159002101116

DigiKey Part Number
478-5678-2-ND - Tape & Reel (TR)
478-5678-1-ND - Cut Tape (CT)
478-5678-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
209159002101116
Description
CONN SSL SOCKET 2POS 3MM SOLDER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
SSL Connector 2 Position Socket Board to Board or Cable 0.118" (3.00mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
209159002101116 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Style
Board to Board or Cable
Connector Type
Socket
Number of Positions
2
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Pitch
0.118" (3.00mm)
Fastening Type
-
Features
Solder Retention
Housing Color
White
Wire Gauge
-
Contact Material
Copper Alloy
Contact Finish
Gold
Housing Material
Polyamide (PA46), Nylon 4/6
Operating Temperature
-40°C ~ 125°C
Voltage Rating
125V
Current Rating (Amps)
5A per Contact
Ingress Protection
-
Mating Cycles
10
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.912
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,69700 €6,97 €
1000,59240 €59,24 €
5000,52876 €264,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.4000,50153 €702,14 €
2.8000,47760 €1.337,28 €
4.2000,46413 €1.949,35 €
7.0000,44771 €3.133,97 €
9.8000,43722 €4.284,76 €
14.0000,42636 €5.969,04 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €