Similar
Similar
Similar
Similar

208457048001049 | |
|---|---|
DigiKey Part Number | 208457048001049-ND |
Manufacturer | |
Manufacturer Product Number | 208457048001049 |
Description | CONN DIN RCPT 48POS |
Customer Reference | |
Detailed Description | 48 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
Category | Style C/2 (1/2 C) |
Manufacturer KYOCERA AVX | Level, Class 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Obsolete | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Operating Temperature -65°C ~ 125°C |
Number of Positions 48 | Current Rating (Amps) 3A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polyester Thermoplastic, Glass Filled |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09232482825 | HARTING | 97 | 1195-4663-ND | 4,56000 € | Similar |
| 09232486825 | HARTING | 654 | 1195-1864-ND | 4,20000 € | Similar |
| 09234486825 | HARTING | 0 | 1195-1867-ND | 5,07000 € | Similar |
| 86093488314765V1LF | Amphenol CS (FCI) | 59 | 86093488314765V1LF-ND | 2,10000 € | Similar |






