
208283010000000+ | |
|---|---|
DigiKey Part Number | 478-208283010000000+-ND |
Manufacturer | |
Manufacturer Product Number | 208283010000000+ |
Description | WIRE TO BOARD |
Customer Reference | |
Detailed Description | Connector Header 1 position |
Datasheet | Datasheet |
Category | Style |
Mfr | Shrouding Shrouded - 3 Wall |
Series | Fastening Type Detent Lock |
Packaging Bag | Contact Shape Circular |
Part Status Obsolete | Contact Material Copper Alloy |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male Pin | Insulation Color Natural |
Number of Positions | Current Rating (Amps) Varies by Wire Gauge |
Number of Rows 1 | Voltage Rating 125V |
Number of Positions Loaded All | Base Product Number |

