
208283004000000+ | |
|---|---|
DigiKey Part Number | 478-208283004000000+-ND |
Manufacturer | |
Manufacturer Product Number | 208283004000000+ |
Description | WIRE TO BOARD |
Customer Reference | |
Detailed Description | Connector Header position |
Datasheet | Datasheet |
Category | Shrouding Shrouded - 3 Wall |
Mfr | Fastening Type Detent Lock |
Series | Contact Shape Circular |
Packaging Bag | Contact Material Copper Alloy |
Part Status Obsolete | Insulation Material Thermoplastic |
Connector Type | Insulation Color Natural |
Contact Type Male Pin | Current Rating (Amps) Varies by Wire Gauge |
Number of Rows 1 | Voltage Rating 125V |
Number of Positions Loaded All | Base Product Number |
Style |

