
1825WC562MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM44FR73E562MVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825WC562MAT2A |
Description | CAP CER 5600PF 2.5KV X7R 1825 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±20% 2500V (2.5kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1825 (4564 Metric) |
Tolerance ±20% | Size / Dimension 0.181" L x 0.248" W (4.60mm x 6.30mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,58928 € | 294,64 € |
| Unit Price without VAT: | 0,58928 € |
|---|---|
| Unit Price with VAT: | 0,70124 € |

