
1825SC473KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM44FR73N473KVTR-ND - Tape & Reel (TR) 478-KGM44FR73N473KVCT-ND - Cut Tape (CT) 478-KGM44FR73N473KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1825SC473KAT2A |
Description | CAP CER 0.047UF 1.5KV X7R 1825 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.181" L x 0.248" W (4.60mm x 6.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,49500 € | 14,95 € |
| 50 | 1,22260 € | 61,13 € |
| 100 | 1,13830 € | 113,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,99586 € | 497,93 € |
| 1.000 | 0,95175 € | 951,75 € |
| 1.500 | 0,92964 € | 1.394,46 € |
| 2.500 | 0,90515 € | 2.262,88 € |
| 3.500 | 0,89082 € | 3.117,87 € |
| 5.000 | 0,87704 € | 4.385,20 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |

