0.027 µF ±20% 1500V (1.5kV) Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825SC273MAT2A

DigiKey Part Number
478-KGM44FR73N273MVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825SC273MAT2A
Description
CAP CER 0.027UF 1.5KV X7R 1825
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.027 µF ±20% 1500V (1.5kV) Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1825 (4564 Metric)
Tolerance
±20%
Size / Dimension
0.181" L x 0.248" W (4.60mm x 6.30mm)
Voltage - Rated
Thickness (Max)
0.110" (2.80mm)
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
5001,30024 €650,12 €
Manufacturers Standard Package
Unit Price without VAT:1,30024 €
Unit Price with VAT:1,54729 €