
1825SC103KAT1A | |
|---|---|
DigiKey Part Number | 478-12007-2-ND - Tape & Reel (TR) 478-12007-1-ND - Cut Tape (CT) 478-12007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1825SC103KAT1A |
Description | CAP CER 10000PF 1.5KV X7R 1825 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825SC103KAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1825 (4564 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Voltage - Rated | Thickness (Max) 0.100" (2.54mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825GC103KAT1A | KYOCERA AVX | 3.091 | 478-4008-1-ND | 1,39000 € | Upgrade |
| 1825HC103KAT1A | KYOCERA AVX | 1.901 | 478-5939-1-ND | 2,14000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 0,97500 € | 9,75 € |
| 50 | 0,78080 € | 39,04 € |
| 100 | 0,72070 € | 72,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,16772 € | 583,86 € |
| 1.000 | 1,11853 € | 1.118,53 € |
| 1.500 | 1,09389 € | 1.640,84 € |
| 2.500 | 1,06657 € | 2.666,43 € |
| 3.500 | 1,05060 € | 3.677,10 € |
| 5.000 | 1,03523 € | 5.176,15 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

