
1825PC474MAT2A | |
|---|---|
DigiKey Part Number | 478-1825PC474MAT2ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825PC474MAT2A |
Description | CAP CER 0.47UF 250V X7R 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 250V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1825 (4564 Metric) |
Tolerance ±20% | Size / Dimension 0.181" L x 0.248" W (4.60mm x 6.30mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,95723 € | 957,23 € |
| Unit Price without VAT: | 0,95723 € |
|---|---|
| Unit Price with VAT: | 1,13910 € |

