
1825PC105KAT2A | |
|---|---|
DigiKey Part Number | 478-8052-2-ND - Tape & Reel (TR) 478-8052-1-ND - Cut Tape (CT) 478-8052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1825PC105KAT2A |
Description | CAP CER 1UF 250V X7R 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 250V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825PC105KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.100" (2.54mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,18000 € | 1,18 € |
| 10 | 0,77400 € | 7,74 € |
| 50 | 0,61220 € | 30,61 € |
| 100 | 0,56240 € | 56,24 € |
| 500 | 0,47808 € | 239,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45199 € | 451,99 € |
| 2.000 | 0,43052 € | 861,04 € |
| 3.000 | 0,41976 € | 1.259,28 € |
| 5.000 | 0,40783 € | 2.039,15 € |
| 7.000 | 0,40087 € | 2.806,09 € |
| 10.000 | 0,39416 € | 3.941,60 € |
| Unit Price without VAT: | 1,18000 € |
|---|---|
| Unit Price with VAT: | 1,40420 € |

