
1825GC223KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM44FR73D223KVTR-ND - Tape & Reel (TR) 478-KGM44FR73D223KVCT-ND - Cut Tape (CT) 478-KGM44FR73D223KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1825GC223KAT2A |
Description | CAP CER 0.022UF 2KV X7R 1825 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 2000V (2kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1825 (4564 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.248" W (4.60mm x 6.30mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,05000 € | 2,05 € |
| 10 | 1,39600 € | 13,96 € |
| 50 | 1,13860 € | 56,93 € |
| 100 | 1,05910 € | 105,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,92436 € | 462,18 € |
| 1.000 | 0,88266 € | 882,66 € |
| 1.500 | 0,86177 € | 1.292,65 € |
| 2.500 | 0,83862 € | 2.096,55 € |
| 3.500 | 0,82508 € | 2.887,78 € |
| 5.000 | 0,81206 € | 4.060,30 € |
| Unit Price without VAT: | 2,05000 € |
|---|---|
| Unit Price with VAT: | 2,43950 € |

