
1825GC103KAT3A | |
|---|---|
DigiKey Part Number | 478-1825GC103KAT3ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825GC103KAT3A |
Description | CAP CER 10000PF 2000V X7R 1825 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1825 (4564 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.248" W (4.60mm x 6.30mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,64215 € | 1.926,45 € |
| Unit Price without VAT: | 0,64215 € |
|---|---|
| Unit Price with VAT: | 0,76416 € |

