Direct

1825GA331KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM44CCG3D331KVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825GA331KAT2A |
Description | CAP CER 330PF 2KV C0G/NP0 1825 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±10% 2000V (2kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1825 (4564 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.248" W (4.60mm x 6.30mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.21mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825GA331KAT1A | KYOCERA AVX | 0 | 1825GA331KAT1A-ND | 50,62870 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,87220 € | 436,10 € |
| Unit Price without VAT: | 0,87220 € |
|---|---|
| Unit Price with VAT: | 1,03792 € |


