0.15 µF ±20% 630V Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1825CC154MAT2A

DigiKey Part Number
478-KGM44CR72J154MVTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1825CC154MAT2A
Description
CAP CER 0.15UF 630V X7R 1825
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.15 µF ±20% 630V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Voltage
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1825 (4564 Metric)
Tolerance
±20%
Size / Dimension
0.181" L x 0.248" W (4.60mm x 6.30mm)
Voltage - Rated
Thickness (Max)
0.087" (2.21mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,53964 €269,82 €
Manufacturers Standard Package
Unit Price without VAT:0,53964 €
Unit Price with VAT:0,64217 €