Similar
Similar

1825AA331JATBE | |
|---|---|
DigiKey Part Number | 1825AA331JATBE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1825AA331JATBE |
Description | CAP CER 330PF 1KV NP0 1825 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1825 (4564 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1825AA331JATBE Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1825 (4564 Metric) |
Tolerance ±5% | Size / Dimension 0.177" L x 0.252" W (4.50mm x 6.40mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HV1825Y331JXMATHV | Vishay Vitramon | 0 | HV1825Y331JXMATHV-ND | 1,82889 € | Similar |
| HV1825Y331JXVATHV | Vishay Vitramon | 0 | HV1825Y331JXVATHV-ND | 1,77609 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,70458 € | 704,58 € |
| Unit Price without VAT: | 0,70458 € |
|---|---|
| Unit Price with VAT: | 0,83845 € |


