18257C224MAT1A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,60726 €
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: 0,53316 €
Datasheet
0.22 µF ±20% 500V Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18257C224MAT1A

DigiKey Part Number
18257C224MAT1A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
18257C224MAT1A
Description
CAP CER 0.22UF 500V X7R 1825
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±20% 500V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1825 (4564 Metric)
Tolerance
±20%
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Voltage - Rated
Thickness (Max)
0.050" (1.27mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1825CC224KAT1AKYOCERA AVX01825CC224KAT1A-ND0,60726 €Upgrade
1825CC224MAT1AKYOCERA AVX01825CC224MAT1A-ND0,53316 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,15424 €2.154,24 €
Manufacturers Standard Package
Unit Price without VAT:2,15424 €
Unit Price with VAT:2,56355 €