18255C684MAT2A is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 1,25240 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 118
Unit Price: 0,94000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.021
Unit Price: 0,73000 €
Datasheet

Direct


Knowles Syfer
In Stock: 0
Unit Price: 1,50654 €
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: 0,74670 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,82828 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,55444 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,82828 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,55444 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,50654 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,82828 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,55444 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 1,50654 €
Datasheet

Upgrade


Knowles Syfer
In Stock: 0
Unit Price: 7,64936 €
Datasheet
0.68 µF ±20% 50V Ceramic Capacitor X7R 1825 (4564 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

18255C684MAT2A

DigiKey Part Number
478-KGM44CR71H684MVTR-ND - Tape & Reel (TR)
478-KGM44CR71H684MVCT-ND - Cut Tape (CT)
478-KGM44CR71H684MVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
18255C684MAT2A
Description
CAP CER 0.68UF 50V X7R 1825
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.68 µF ±20% 50V Ceramic Capacitor X7R 1825 (4564 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1825 (4564 Metric)
Size / Dimension
0.177" L x 0.252" W (4.50mm x 6.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.087" (2.21mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,04000 €2,04 €
101,39100 €13,91 €
501,13340 €56,67 €
1001,05380 €105,38 €
5000,91918 €459,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,87750 €877,50 €
2.0000,84318 €1.686,36 €
3.0000,82599 €2.477,97 €
5.0000,80693 €4.034,65 €
7.0000,79578 €5.570,46 €
10.0000,78506 €7.850,60 €
Manufacturers Standard Package
Unit Price without VAT:2,04000 €
Unit Price with VAT:2,42760 €