Upgrade
Upgrade

18253E105MAT2A | |
|---|---|
DigiKey Part Number | 18253E105MAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 18253E105MAT2A |
Description | CAP CER 1UF 25V Z5U 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor Z5U 1825 (4564 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | 10°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.180" L x 0.250" W (4.57mm x 6.35mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.051" (1.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,94950 € | 949,50 € |
| Unit Price without VAT: | 0,94950 € |
|---|---|
| Unit Price with VAT: | 1,12991 € |



