


18251C105KAT2A | |
---|---|
DigiKey Part Number | 478-KGM44CR72A105KVTR-ND - Tape & Reel (TR) 478-KGM44CR72A105KVCT-ND - Cut Tape (CT) 478-KGM44CR72A105KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18251C105KAT2A |
Description | CAP CER 1UF 100V X7R 1825 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1825 (4564 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1825 (4564 Metric) | |
Size / Dimension | 0.177" L x 0.252" W (4.50mm x 6.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,88000 € | 0,88 € |
10 | 0,55200 € | 5,52 € |
50 | 0,44140 € | 22,07 € |
100 | 0,40300 € | 40,30 € |
500 | 0,33816 € | 169,08 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 0,31905 € | 319,05 € |
2.000 | 0,28886 € | 577,72 € |
3.000 | 0,28364 € | 850,92 € |
5.000 | 0,27828 € | 1.391,40 € |
7.000 | 0,27038 € | 1.892,66 € |
10.000 | 0,26254 € | 2.625,40 € |
12.000 | 0,26217 € | 3.146,04 € |
24.000 | 0,26089 € | 6.261,36 € |
25.000 | 0,26082 € | 6.520,50 € |
Unit Price without VAT: | 0,88000 € |
---|---|
Unit Price with VAT: | 1,04720 € |