


1812ZD226MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43JR51A226MVTR-ND - Tape & Reel (TR) 478-KGM43JR51A226MVCT-ND - Cut Tape (CT) 478-KGM43JR51A226MVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812ZD226MAT2A |
Description | CAP CER 22UF 10V X5R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X5R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812ZD226MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,44000 $ | 3,44 $ |
| 10 | 2,77800 $ | 27,78 $ |
| 50 | 2,38860 $ | 119,43 $ |
| 100 | 2,16640 $ | 216,64 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,77400 $ | 387,00 $ |
| 1.000 | 0,73550 $ | 735,50 $ |
| 1.500 | 0,71622 $ | 1.074,33 $ |
| 2.500 | 0,69486 $ | 1.737,15 $ |
| 3.500 | 0,68236 $ | 2.388,26 $ |
| 5.000 | 0,67034 $ | 3.351,70 $ |
| Unit Price without VAT: | 3,44000 $ |
|---|---|
| Unit Price with VAT: | 4,09360 $ |

