1812 (4532 Metric) 2,80mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1812 (4532 Metric) 2,80mm
Ceramic 1812

1812YC106KAT2A

DigiKey Part Number
478-KGM43JR71C106KVTR-ND - Tape & Reel (TR)
478-KGM43JR71C106KVCT-ND - Cut Tape (CT)
478-KGM43JR71C106KVDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1812YC106KAT2A
Description
CAP CER 10UF 16V X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 16V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1812YC106KAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,17000 €1,17 €
100,73100 €7,31 €
500,60680 €30,34 €
1000,55760 €55,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,43236 €216,18 €
1.0000,41965 €419,65 €
1.5000,41461 €621,91 €
2.5000,40535 €1.013,38 €
3.5000,39719 €1.390,16 €
5.0000,38935 €1.946,75 €
6.0000,38563 €2.313,78 €
12.0000,37310 €4.477,20 €
12.5000,37244 €4.655,50 €
Manufacturers Standard Package
Unit Price without VAT:1,17000 €
Unit Price with VAT:1,39230 €