


1812WC332KAT1A | |
|---|---|
DigiKey Part Number | 478-4736-2-ND - Tape & Reel (TR) 478-4736-1-ND - Cut Tape (CT) 478-4736-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812WC332KAT1A |
Description | CAP CER 3300PF 2.5KV X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 2500V (2.5kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812WC332KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,59100 € | 5,91 € |
| 50 | 0,51840 € | 25,92 € |
| 100 | 0,50460 € | 50,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,45688 € | 228,44 € |
| 1.000 | 0,42415 € | 424,15 € |
| 1.500 | 0,42135 € | 632,02 € |
| 2.500 | 0,41828 € | 1.045,70 € |
| 3.500 | 0,40894 € | 1.431,29 € |
| 5.000 | 0,40768 € | 2.038,40 € |
| 6.000 | 0,40708 € | 2.442,48 € |
| 12.000 | 0,39523 € | 4.742,76 € |
| 12.500 | 0,39512 € | 4.939,00 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

