Upgrade



1812SC222ZAT1A | |
|---|---|
DigiKey Part Number | 1812SC222ZAT1A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812SC222ZAT1A |
Description | CAP CER 2200PF 1.5KV X7R 1812 |
Customer Reference | |
Detailed Description | 2200 pF -20%, +80% 1500V (1.5kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812SC222ZAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Discontinued at DigiKey | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance -20%, +80% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812GC222ZAT1A | KYOCERA AVX | 0 | 1812GC222ZAT1A-ND | 0,36534 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,36534 € | 730,68 € |
| Unit Price without VAT: | 0,36534 € |
|---|---|
| Unit Price with VAT: | 0,43475 € |


