Parametric Equivalent



1812SC153KAT2A | |
|---|---|
DigiKey Part Number | 478-1812SC153KAT2ATR-ND - Tape & Reel (TR) 478-1812SC153KAT2ACT-ND - Cut Tape (CT) 478-1812SC153KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812SC153KAT2A |
Description | CAP CER 0.015UF 1.5KV X7R 1812 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 1500V (1.5kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812SC153KAT2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM43JR73N153KV | KYOCERA AVX | 358 | 478-KGM43JR73N153KVCT-ND | 1,25000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 10 | 0,79000 € | 7,90 € |
| 50 | 0,62600 € | 31,30 € |
| 100 | 0,57530 € | 57,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,48956 € | 244,78 € |
| 1.000 | 0,46305 € | 463,05 € |
| 1.500 | 0,44978 € | 674,67 € |
| 2.500 | 0,43507 € | 1.087,67 € |
| 3.500 | 0,42647 € | 1.492,64 € |
| 5.000 | 0,41819 € | 2.090,95 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |


