
1812PC224KAT1B | |
|---|---|
DigiKey Part Number | 478-1812PC224KAT1BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812PC224KAT1B |
Description | CAP CER 0.22UF 250V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23449 € | 234,49 € |
| Unit Price without VAT: | 0,23449 € |
|---|---|
| Unit Price with VAT: | 0,27904 € |

