Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



1812PC102KAT2A | |
|---|---|
DigiKey Part Number | 478-1812PC102KAT2ATR-ND - Tape & Reel (TR) 478-1812PC102KAT2ACT-ND - Cut Tape (CT) 478-1812PC102KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812PC102KAT2A |
Description | CAP CER 1000PF 250V X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 250V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812PC102KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.079" (2.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 18127A102JAT2A | KYOCERA AVX | 0 | 478-KGM43BCG2H102JVTR-ND | 0,32780 € | Upgrade |
| 18127C102KAT2A | KYOCERA AVX | 0 | 478-KGM43BR72H102KVTR-ND | 0,50368 € | Upgrade |
| 1812J2500102FCT | Knowles Syfer | 0 | 1812J2500102FCT-ND | 1,94976 € | Upgrade |
| 1812J2500102GCT | Knowles Syfer | 0 | 1812J2500102GCT-ND | 1,17820 € | Upgrade |
| 1812J2500102JCT | Knowles Syfer | 0 | 1812J2500102JCT-ND | 1,17820 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 10 | 0,31700 € | 3,17 € |
| 50 | 0,23960 € | 11,98 € |
| 100 | 0,21580 € | 21,58 € |
| 500 | 0,17556 € | 87,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16312 € | 163,12 € |
| 2.000 | 0,15290 € | 305,80 € |
| 3.000 | 0,14777 € | 443,31 € |
| 5.000 | 0,14210 € | 710,50 € |
| 7.000 | 0,13878 € | 971,46 € |
| 10.000 | 0,13559 € | 1.355,90 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,61880 € |



