


1812HC332KAT1A | |
|---|---|
DigiKey Part Number | 478-5948-2-ND - Tape & Reel (TR) 478-5948-1-ND - Cut Tape (CT) 478-5948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812HC332KAT1A |
Description | CAP CER 3300PF 3KV X7R 1812 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812HC332KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 10 | 0,70700 € | 7,07 € |
| 50 | 0,60680 € | 30,34 € |
| 100 | 0,55760 € | 55,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,48406 € | 242,03 € |
| 1.000 | 0,45785 € | 457,85 € |
| 1.500 | 0,44472 € | 667,08 € |
| 2.500 | 0,43018 € | 1.075,45 € |
| 3.500 | 0,42167 € | 1.475,85 € |
| 5.000 | 0,41349 € | 2.067,45 € |
| 6.000 | 0,40961 € | 2.457,66 € |
| 12.000 | 0,39655 € | 4.758,60 € |
| 12.500 | 0,39586 € | 4.948,25 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,39230 € |

