


1812HC102MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43FR73U102MVTR-ND - Tape & Reel (TR) 478-KGM43FR73U102MVCT-ND - Cut Tape (CT) 478-KGM43FR73U102MVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812HC102MAT2A |
Description | CAP CER 1000PF 3KV X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 3000V (3kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1812 (4532 Metric) | |
Size / Dimension | 0.181" L x 0.126" W (4.60mm x 3.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.21mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43800 € | 4,38 € |
| 50 | 0,33640 € | 16,82 € |
| 100 | 0,30520 € | 30,52 € |
| 500 | 0,25232 € | 126,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,23599 € | 235,99 € |
| 2.000 | 0,22254 € | 445,08 € |
| 3.000 | 0,21580 € | 647,40 € |
| 5.000 | 0,20834 € | 1.041,70 € |
| 7.000 | 0,20398 € | 1.427,86 € |
| 10.000 | 0,19978 € | 1.997,80 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |

