Upgrade
Upgrade
Upgrade
Parametric Equivalent
Similar



1812GC331MAT1A | |
|---|---|
DigiKey Part Number | 1812GC331MAT1A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812GC331MAT1A |
Description | CAP CER 330PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812GC331MAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812GA331JAT1A | KYOCERA AVX | 0 | 1812GA331JAT1A-ND | 0,56628 € | Upgrade |
| 1812HA331KAT1A | KYOCERA AVX | 3.917 | 478-3004-1-ND | 1,18000 € | Upgrade |
| 1812HC331KAT1A | KYOCERA AVX | 0 | 1812HC331KAT1A-ND | 0,56064 € | Upgrade |
| 1812GC331MAT2A | KYOCERA AVX | 0 | 478-KGM43ER73D331MVTR-ND | 0,42431 € | Parametric Equivalent |
| C4532C0G3F331K250KA | TDK | 15.669 | 445-2382-1-ND | 0,82000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,44614 € | 223,07 € |
| 1.000 | 0,42168 € | 421,68 € |
| 1.500 | 0,40943 € | 614,14 € |
| Unit Price without VAT: | 0,44614 € |
|---|---|
| Unit Price with VAT: | 0,53091 € |



