Upgrade
Upgrade
Upgrade



1812GC272MAT1A | |
|---|---|
DigiKey Part Number | 1812GC272MAT1A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812GC272MAT1A |
Description | CAP CER 2700PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2700 pF ±20% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812GC272MAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812GC272KAT1A | KYOCERA AVX | 10.811 | 478-3002-1-ND | 0,85000 € | Upgrade |
| 1812HC272KAT1A | KYOCERA AVX | 0 | 1812HC272KAT1A-ND | 0,47678 € | Upgrade |
| 1812WC272KAT1A | KYOCERA AVX | 0 | 478-5730-2-ND | 0,48566 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41653 € | 833,06 € |
| Unit Price without VAT: | 0,41653 € |
|---|---|
| Unit Price with VAT: | 0,49567 € |


