


1812GC102KAT1A | |
|---|---|
DigiKey Part Number | 478-3000-2-ND - Tape & Reel (TR) 478-3000-1-ND - Cut Tape (CT) 478-3000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812GC102KAT1A |
Description | CAP CER 1000PF 2KV X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 2000V (2kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812GC102KAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1812GA102JAT2A | KYOCERA AVX | 446 | 478-KGM43FCG3D102JVCT-ND | 1,27000 € | Upgrade |
| 1812HC102KAT2A | KYOCERA AVX | 4.016 | 478-KGM43FR73U102KVCT-ND | 0,42000 € | Upgrade |
| CC1812KKX7RDBB102 | YAGEO | 1.940 | 311-3590-1-ND | 0,94000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,57200 € | 5,72 € |
| 50 | 0,44560 € | 22,28 € |
| 100 | 0,40670 € | 40,67 € |
| 500 | 0,34092 € | 170,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32058 € | 320,58 € |
| 2.000 | 0,30386 € | 607,72 € |
| 3.000 | 0,29548 € | 886,44 € |
| 5.000 | 0,28619 € | 1.430,95 € |
| 7.000 | 0,28076 € | 1.965,32 € |
| 10.000 | 0,27554 € | 2.755,40 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |

