
1812GA560MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43BCG3D560MVTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812GA560MAT2A |
Description | CAP CER 56PF 2KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±20% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54205 € | 542,05 € |
| Unit Price without VAT: | 0,54205 € |
|---|---|
| Unit Price with VAT: | 0,64504 € |

