
1812GA221JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43BCG3D221JVTR-ND - Tape & Reel (TR) 478-KGM43BCG3D221JVCT-ND - Cut Tape (CT) 478-KGM43BCG3D221JVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1812GA221JAT2A |
Description | CAP CER 220PF 2KV C0G/NP0 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 2000V (2kV) Ceramic Capacitor C0G, NP0 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Voltage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±5% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,90700 € | 9,07 € |
| 50 | 0,72380 € | 36,19 € |
| 100 | 0,66720 € | 66,72 € |
| 500 | 0,57162 € | 285,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54205 € | 542,05 € |
| 2.000 | 0,51770 € | 1.035,40 € |
| 3.000 | 0,50550 € | 1.516,50 € |
| 5.000 | 0,49198 € | 2.459,90 € |
| 7.000 | 0,48408 € | 3.388,56 € |
| 10.000 | 0,47647 € | 4.764,70 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

