


1812CC124KAT1A | |
|---|---|
DigiKey Part Number | 1812CC124KAT1A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812CC124KAT1A |
Description | CAP CER 0.12UF 630V X7R 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.12 µF ±10% 630V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1812CC124KAT1A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,64916 € | 1.298,32 € |
| Unit Price without VAT: | 0,64916 € |
|---|---|
| Unit Price with VAT: | 0,77250 € |

