


1812AC123KAT2A | |
|---|---|
DigiKey Part Number | 1812AC123KAT2A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1812AC123KAT2A |
Description | CAP CER 0.012UF 1KV X7R 1812 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Voltage |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±10% | Size / Dimension 0.181" L x 0.126" W (4.60mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,09868 € | 197,36 € |
| Unit Price without VAT: | 0,09868 € |
|---|---|
| Unit Price with VAT: | 0,11743 € |

