Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

18127C104MAT1A | |
|---|---|
DigiKey Part Number | 478-18127C104MAT1ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 18127C104MAT1A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 500V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1812 (4532 Metric) |
Tolerance ±20% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Voltage - Rated | Thickness (Max) 0.090" (2.29mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 18127C104MAT2A | KYOCERA AVX | 0 | 478-KGM43FR72H104MVTR-ND | 0,19882 € | Parametric Equivalent |
| 18127C104MAT4A | KYOCERA AVX | 0 | 478-KGM43FR72H104MSTR-ND | 0,17218 € | Parametric Equivalent |
| 18127C104MAZ1A | KYOCERA AVX | 0 | 478-18127C104MAZ1ATR-ND | 0,49986 € | Parametric Equivalent |
| 18127C104MAZ2A | KYOCERA AVX | 0 | 478-18127C104MAZ2ATR-ND | 0,18577 € | Parametric Equivalent |
| 1812B104M501CT | Walsin Technology Corporation | 0 | 1292-1812B104M501CTTR-ND | 0,10335 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,19282 € | 192,82 € |
| Unit Price without VAT: | 0,19282 € |
|---|---|
| Unit Price with VAT: | 0,22946 € |



