18126C104MAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,33328 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 596
Unit Price: 0,61000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 759
Unit Price: 0,82000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,32309 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 32
Unit Price: 0,87000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.600
Unit Price: 1,01000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,28374 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 847
Unit Price: 0,70000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,33328 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 1.040
Unit Price: 0,61000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 996
Unit Price: 0,70000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,61130 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,48815 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: 0,32309 €
Datasheet
0.1 µF ±20% 6.3V Ceramic Capacitor X7R 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±20% 6.3V Ceramic Capacitor X7R 1812 (4532 Metric)
Ceramic 1812

18126C104MAT2A

DigiKey Part Number
18126C104MAT2A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
18126C104MAT2A
Description
CAP CER 0.1UF 6.3V X7R 1812
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±20% 6.3V Ceramic Capacitor X7R 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
18126C104MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1812 (4532 Metric)
Size / Dimension
0.180" L x 0.126" W (4.57mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.040" (1.02mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,23599 €235,99 €
Manufacturers Standard Package
Unit Price without VAT:0,23599 €
Unit Price with VAT:0,28083 €